0.1 GHz to 6 GHz Silicon SP5T Switch
Analog Devices ADRF5250BCPZ-R7 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5250BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.