Digital attenuator operates across a 100 MHz to 22 GHz frequency range with a 46 dB attenuation range. The device supports 2 dB attenuation steps and is described as a 5-bit attenuator. It is supplied in a 20-pin LGA exposed-pad package. Cut-tape packaging is associated with this exact orderable part, and RoHS compliance is reported for the exact part listing.
Checking distributor stock and pricing after the page loads.
| Product Type | Digital attenuator |
| Minimum Frequency | 100MHz |
| Maximum Frequency | 22GHz |
| Attenuation Range | 46dB |
| Attenuation Step Size | 2dB |
| Control Resolution | 5bit |
| Package Pins | 20pins |
| Package | LGA-EP |
| RoHS | Yes |
These are design resources that include the Analog Devices ADRF5700BCCZN
User guide for the ADRF5700-EVALZ, evaluating the ADRF5700 5-bit digital attenuator (100 MHz to 22 GHz) with 2 dB steps, featuring schematics, PCB layout, and BOM.