Evaluation Board User Guide for the ADRF5700 5-Bit Digital Attenuator
User guide for the ADRF5700-EVALZ, evaluating the ADRF5700 5-bit digital attenuator (100 MHz to 22 GHz) with 2 dB steps, featuring schematics, PCB layout, and BOM.
Overview
This document provides comprehensive information for evaluating the ADRF5700, a silicon 5-bit digital attenuator operating from 100 MHz to 22 GHz with a 2 dB LSB. It describes the ADRF5700-EVALZ evaluation board hardware, including its 4-layer Rogers 4003 PCB stack-up and RF interface details using 2.92 mm connectors. The guide details power supply requirements (+3.3 V and -3.3 V), control input logic for parallel mode (LE, D2-D6), and step-by-step test procedures for S-parameter and intercept point measurements. It includes a complete circuit schematic, assembly artwork, and a full bill of materials.
Use Cases
- Performance evaluation of the ADRF5700 digital attenuator
- RF signal chain prototyping from 100 MHz to 22 GHz
- Characterization of 5-bit attenuation states in microwave systems
- Reference design for high-frequency PCB layout using Rogers 4003
Topics
Referenced Parts
TP-104-01-00
Components Corporation
Through hole, hold mount test points
HK-LR-SR2(12
Hirose Electric
Edge mount 2.92 mm connectors
BR-065294
Analog Devices
1 PCB ADRF5700-EVALZ Analog Devices BR-065294
| 87759-1850 | Molex | 18-pin male header, double row |
| GCM1555C1H101JA16D | Murata | Capacitors, 100 pF, 50 V, C0402 package |
| RC0402JR-070RL | Yageo | Resistor, 0 Ω, 0402 package |
| GCM1555C1H101JA16D | Murata | 2 C1, C2 Capacitors, 100 pF, 50 V, C0402 package Murata GCM1555C1H101JA16D |
| RC0402JR-070RL | Yageo | 6 R1, R2, R3, R4, R5, R6 Resistor, 0 Ω, 0402 package Yageo RC0402JR-070RL |
| ADRF5700BCCZN | Analog Devices | Silicon, 2 dB LSB, 5-bit digital attenuator, 100 MHz to 22 GHz |
| ADRF5700 | Analog Devices | The ADRF5700 is a 100 MHz to 22 GHz, 2 dB LSB, 5-bit digital attenuator |
| ADRF5700-EVALZ | Analog Devices | 1 PCB ADRF5700-EVALZ Analog Devices BR-065294 |
| TP-104-01-00 | Components Corporation | Through hole, hold mount test points |
| HK-LR-SR2(12 | Hirose Electric | Edge mount 2.92 mm connectors |
| BR-065294 | Analog Devices | 1 PCB ADRF5700-EVALZ Analog Devices BR-065294 |