Evaluation board supports performance evaluation of the ADRF5700 5-bit silicon digital attenuator across a 100 MHz to 22 GHz RF range. The attenuator circuit provides a 46 dB attenuation control range in 2 dB steps with parallel CMOS/LVTTL-compatible control. The board documentation identifies a 4-layer Rogers 4003 PCB stack-up, 2.92 mm RF connectors, schematics, PCB layout, and bill of materials for RF signal chain prototyping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADRF5700-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board type | RF evaluation board |
| Evaluated device | ADRF5700BCCZN |
| Function | 5-bit silicon digital attenuator |
| Frequency range | 0.1 to 22GHz |
| Attenuation range | 46dB |
| Attenuation step size | 2dB |
| Control interface | Parallel CMOS/LVTTL-compatible |
| RF connector type | 2.92 mm |
| RF port impedance | 50ohm |
| PCB stack-up | 4-layer Rogers 4003 |
| Positive supply voltage | +3.3V |
| Negative supply voltage | -3.3V |
| RF input power, average | 24dBm |
| RF input power, peak | 30dBm |
| Operating temperature range | -40 to +105°C |
Download the complete datasheet for Analog Devices ADRF5700-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADRF5700-EVALZ
User guide for the ADRF5700-EVALZ, evaluating the ADRF5700 5-bit digital attenuator (100 MHz to 22 GHz) with 2 dB steps, featuring schematics, PCB layout, and BOM.