The ADRF5720-EVALZ is a 4-layer evaluation board designed for the ADRF5720, an ultrawideband 6-bit silicon digital attenuator. The board evaluates the device's operation across the 9 kHz to 40 GHz frequency range, supporting a 31.5 dB attenuation range with 0.5 dB steps. It features a top copper layer dielectric of 8 mil Rogers RO4003 for high-frequency signal integrity and includes 2.4mm RF launchers at the board edges. The system requires a dual supply voltage of +3.3 V and -3.3 V and supports both SPI and parallel mode controls.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADRF5720-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency Range | 0.000009 to 40GHz |
| Attenuation Range | 31.5dB |
| Attenuation Step Size | 0.5dB |
| Insertion Loss (at 40 GHz) | 4.5dB |
| Input Linearity (IP3) | 50dBm |
| Supply Voltage (Positive) | 3.3V |
| Supply Voltage (Negative) | -3.3V |
| RF Connector Type | 2.4mm |
| Control Interface | SPI and Parallel |
| Settling Time | 8µs |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Analog Devices ADRF5720-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.