
High-performance 4-bit digital attenuator for RF and wireless applications. Features a 30dB attenuation range with 2dB step resolution, operating up to 40GHz. Designed with 16 terminals in an LGA package, offering a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADRF5721BCCZN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRF5721BCCZN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5721BCCZN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.