24-pin LGA, 6-bit digitally controlled attenuator operates from -40°C to 105°C, offering a 31.5dB attenuation range with 0.5dB steps up to 40GHz. This RF integrated circuit provides precise signal level control for demanding wireless applications.
Analog Devices ADRF5730BCCZN technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5730BCCZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.