
The ADRF6510ACPZ-R7 is a dual 30MHz 50dB amplifier from Analog Devices. It is available in the LFCSP EP package and is designed for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and has a nominal supply current of 264mA. It is RoHS compliant and does not have radiation hardening. The ADRF6510ACPZ-R7 is packaged in tape and reel.
Analog Devices ADRF6510ACPZ-R7 technical specifications.
| -3db Bandwidth | 30MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 30MHz |
| Gain | 50dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 264mA |
| Number of Channels | 2 |
| Operating Supply Current | 258mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6510ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
