
31 MHz, Dual Programmable Filters and Variable Gain Amplifiers
Analog Devices ADRF6516ACPZ-R7 technical specifications.
| -3db Bandwidth | 31MHz |
| Bandwidth | 31MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 31MHz |
| Gain | 50dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Frequency | 31 MHz |
| Operating Supply Current | 360mA |
| Operating Supply Voltage | 3.45V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6516ACPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.
