The ADRF6518ACPZ-WP is a specialized industrial IC with a quad quad flat no-lead package, featuring 32 terminals and a temperature grade of industrial. It operates within a supply voltage range of 3.15 to 3.45 volts and has a maximum operating temperature of 85 degrees Celsius. The IC has a minimum operating temperature of -40 degrees Celsius and is available in a 5 by 5 millimeter package.
Checking distributor stock and pricing after the page loads.
Analog Devices ADRF6518ACPZ-WP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |