
The ADRF6520ACPZ is an industrial-grade specialized analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 32 terminals and a quad terminal position. The device is packaged in a 32-pin HVQCCN package with a width and length of 5mm. It operates on a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V.
Analog Devices ADRF6520ACPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF6520ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.