
Analog Devices ADRF6603ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.6GHz |
| Gain | 6.7dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.6GHz |
| Min Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Noise Figure | 15.6dB |
| Operating Supply Current | 261mA |
| Operating Supply Voltage | 5V |
| P1dB | 14.9dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 261mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6603ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
