
Analog Devices ADRF6604ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 2.9GHz |
| Gain | 6.3dB |
| Lead Free | Contains Lead |
| Max Frequency | 2.9GHz |
| Min Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Noise Figure | 15.5dB |
| Operating Supply Current | 276mA |
| Operating Supply Voltage | 5V |
| P1dB | 14.4dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 276mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6604ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
