The ADRF6658BCPZ-RL7 is an industrial-grade RF cellular IC with a quad terminal position and 48-pin HVQCCN package. It operates at a nominal supply voltage of 3.3V and has a temperature range of -40 to 105°C. This device is suitable for use in industrial environments.
Analog Devices ADRF6658BCPZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF6658BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.