
ANALOG DEVICES ADRF6702-EVALZ ADRF6702, QUAD MODULATOR, EVAL BOARD
Analog Devices ADRF6702-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Lead Free | Contains Lead |
| Mount | PCB |
| Nominal Supply Current | 240mA |
| Operating Supply Current | 240mA |
| P1dB | 13.6dBm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6702-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
