
The ADRF6704ACPZ-R7 is a phase-locked loop (PLL) from Analog Devices, packaged in a lead-free LFCSP EP with a surface mount configuration. Operating over a temperature range of -40°C to 85°C, this PLL has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It consumes 226mA of operating supply current and has an output power of 4.1dBm. The device is RoHS compliant but not Reach SVHC compliant.
Analog Devices ADRF6704ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Min Frequency | 2.05GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 226mA |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 4.1dBm |
| P1dB | 12.1dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 226mA |
| Test Frequency | 2.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6704ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
