
The ADRF6720-27ACPZ-R7 is a 40-pin quad phase-locked loop (PLL) IC from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device features a quad terminal position and a JEDEC package code of S-XQCC-N40. It measures 6mm in width and length and has 40 pins.
Analog Devices ADRF6720-27ACPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF6720-27ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.