
56-pin LFCSP EP quadrature modulator for RF applications. Surface mountable with a 0.5mm pin pitch, this device features a 56-pin CSP package measuring 8x8x0.83mm. Operating voltage ranges from 4.75V to 5.25V with a maximum supply current of 0.42A. Programmable functionality is supported across an operating temperature range of -40°C to 85°C, delivering a typical output power of -0.2 dBm.
Analog Devices ADRF6755ACPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VLLD-2 |
| Device Type | Modulator |
| Modulation Type | Quadrature |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 0.42A |
| Typical Output Power | -0.2dBm |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADRF6755ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.