
Analog Devices ADRF6806ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Gain | 4.2dB |
| Lead Free | Contains Lead |
| Max Frequency | 525MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 270mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Noise Figure | 12.2dB |
| Operating Supply Current | 86mA |
| P1dB | 12.2dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 86mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6806ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
