450 MHz to 2800 MHz, DPD RFIC with Integrated Fractional-N PLL and VCO
Analog Devices ADRF6821ACPZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF6821ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.