
Surface mount quadrature demodulator operating from 100MHz to 22.5MHz, featuring a 60dB gain and 11dB noise figure. This integrated circuit supports I2C and SPI interfaces, with a maximum supply voltage of 3.45V and a typical supply current of 350mA. Encased in an 8.1mm x 8.1mm x 0.95mm LFCSP EP package with tin-matte contact plating, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADRF6850BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRF6850BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 60dB |
| Height | 0.95mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Frequency | 22.5MHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 440mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Noise Figure | 11dB |
| Operating Supply Current | 350mA |
| P1dB | 12dBm |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6850BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
