
100 MHz TO 1000 MHz Integrated Broadband Receiver
Analog Devices ADRF6850BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Gain | 60dB |
| Lead Free | Contains Lead |
| Max Frequency | 22.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 440mA |
| Noise Figure | 11dB |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 3.45V |
| P1dB | 12dBm |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADRF6850BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.