The ADRV9002NP/W2/PCBZ is an evaluation board for the ADRV9002 RadioVerse highly integrated RF-to-bits transceiver. This specific kit is optimized for operation within the 3 GHz to 6 GHz frequency range. It features a 2x2 MIMO configuration and supports both narrowband and wideband applications. The board is designed to interface with FPGA development platforms via a high-pin count (HPC) FMC connector for prototyping and system integration.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 3 to 6GHz |
| Number of Transmitters | 2count |
| Number of Receivers | 2count |
| Signal Bandwidth | 0.0125 to 40MHz |
| Interface Type | FMC (HPC) |
| Architecture | Direct Conversion |
| Supported Mode | TDD and FDD |
| RoHS | Compliant |