The ADRV9008BBCZ-1 is an industrial telecom IC from Analog Devices, featuring a supply voltage of 1.3V and operating within a temperature range of -40 to 85°C. It has a package type of CSBGA-196 and a pin count of 196. The IC is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Sign in to ask questions about the Analog Devices ADRV9008BBCZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRV9008BBCZ-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRV9008BBCZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.