Dual RF transmitter and observation receiver IC, operating from -40°C to 85°C. Features a 1.3V nominal supply voltage and a 196-terminal S-PBGA-B196 package with bottom terminal position. This integrated solution offers a single function within its 12mm x 12mm footprint.
Sign in to ask questions about the Analog Devices ADRV9008BBCZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRV9008BBCZ-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRV9008BBCZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.