Dual RF Transmit, Receive, and Observation Receive IC for telecommunications applications. Features a 1.3V nominal supply voltage and operates across an industrial temperature range of -40°C to 85°C. Packaged in a 196-terminal S-PBGA-B196 with bottom terminal placement, measuring 12mm x 12mm.
Sign in to ask questions about the Analog Devices ADRV9009BBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRV9009BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRV9009BBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.