
The ADRV9009BBCZ-REEL is an industrial telecom IC from Analog Devices, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 1.3V and features a 196-pin CSBGA package. This IC is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Analog Devices ADRV9009BBCZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADRV9009BBCZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRV9009BBCZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.