FPGA Evaluation Board supporting the XCKU15P-2FFVE1517E FPGA. Features include 2 ADCs, 1 USB port, and 1 Ethernet port. Compatible with ACE Software IDE. JTAG support is not provided.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | XCKU15P-2FFVE1517E |
| Supported Device Technology | FPGA |
| USB | 1 |
| Ethernet | 1 |
| ADC | 2 |
| IDE | ACE Software |
| JTAG Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |