IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CPGA68, HERMETIC SEALED, PGA-68, DSP Peripheral
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-1010BTG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 27.81 |
| Length | 27.81 |
| Pin Count | 68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
| External Data Bus Width | 16 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |