IC 24-BIT, 40.96 MHz, OTHER DSP, CPGA100, PGA-100, Digital Signal Processor
Sign in to ask questions about the Analog Devices ADSP-2100AJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2100AJG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P100 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 40.96 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 15 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2100AJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.