The ADSP-2100AKG is a digital signal processor with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 100 terminals with a perpendicular terminal position and is packaged in a PGA-100 package. The device operates on a nominal supply voltage of 5 volts, with a minimum and maximum supply voltage of 4.75 and 5.25 volts, respectively. The maximum supply current is 150 milliamps, and the maximum clock frequency is 50 MHz.
Sign in to ask questions about the Analog Devices ADSP-2100AKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2100AKG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P100 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 15 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2100AKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.