The ADSP-2100AKP is a digital signal processor from Analog Devices, packaged in a 100-pin quad flatpack. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The processor has a maximum clock frequency of 50 MHz and a supply current of up to 150mA. It features a 16-bit architecture with a 24-bit external data bus and a 15-bit address bus.
Sign in to ask questions about the Analog Devices ADSP-2100AKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2100AKP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 15 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2100AKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.