The ADSP-2100ASG/883B is a digital signal processor with a 16-bit bit size, 24-bit external data bus, and 15-bit address bus. It operates within a temperature range of -55°C to 125°C and is compliant with the 883B screening level. The device has 100 terminals with a perpendicular terminal position and is packaged in a PGA-100. The maximum supply current is 130 mA, and the supply voltage ranges from 4.5 V to 5.5 V. The clock frequency is limited to 32.768 kHz.
Sign in to ask questions about the Analog Devices ADSP-2100ASG/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2100ASG/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P100 |
| Pin Count | 100 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.768 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 15 |
| Bit Size | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices ADSP-2100ASG/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.