
Single-Chip Microcomputers: 16-Bit, 25 MIPS, 5v, 2 Serial Ports
Analog Devices ADSP-2101BG-100 technical specifications.
| Package/Case | PGA |
| Contact Plating | Gold |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | Serial, SSP |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 3KB |
| RoHS Compliant | No |
| Series | ADSP-21xx |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2101BG-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
