The ADSP-2101BG-40 is a 16-bit digital signal processor with a 24-bit external data bus and a 14-bit address bus. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 55mA and a maximum clock frequency of 10.24MHz. It is packaged in a 68-pin PGA with a perpendicular terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-2101BG-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10.24 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2101BG-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.