Analog Devices ADSP-2101BG-80 technical specifications.
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2101BG-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.