The ADSP-2101BP-40 is a 16-bit digital signal processor with 68 terminals in a plastic LCC package. It operates over a temperature range of -40 to 85°C and has a maximum supply current of 55 mA. The processor has a nominal supply voltage of 5 V and can operate with a supply voltage range of 4.5 to 5.5 V. It can run at a maximum clock frequency of 10.24 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10.24 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |