The ADSP-2101BP-50 is a 68-pin industrial digital signal processor from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 45mA and a maximum clock frequency of 12.5MHz. It features a 24-bit external data bus and a 14-bit address bus, with a 16-bit bit size. The ADSP-2101BP-50 is packaged in a PLCC-68 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |