
16-bit Digital Signal Processor (DSP) operating at 25MHz, featuring a 16-bit data bus width and 3KB of RAM. This integrated circuit offers 2 serial ports, including SSP interface, and a single timer/counter. Designed for surface mounting, it comes in a PLCC package with tin, matte contact plating. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and it functions within an extended temperature range of -40°C to 85°C.
Analog Devices ADSP-2101BPZ-100 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Length | 24.18mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 3KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 24.18mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2101BPZ-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
