
The ADSP-2101BS-100 is a 16-bit digital signal processor with a maximum operating frequency of 25MHz. It is packaged in a PQFP-80 and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. It is not RoHS compliant and is not SVHC compliant.
Analog Devices ADSP-2101BS-100 technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Density | 2KB |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 3KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2101BS-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
