
The ADSP-2101BSZ-100 is a digital signal processor from Analog Devices, packaged in a PQFP with surface mount capabilities. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage, with a maximum operating voltage of 5.5V. The device has 3KB of RAM and is not RoHS compliant.
Analog Devices ADSP-2101BSZ-100 technical specifications.
| Package/Case | PQFP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
