
IC 24-BIT, 16.67 MHz, OTHER DSP, PQCC68, PLASTIC, LCC-68, Digital Signal Processor
Sign in to ask questions about the Analog Devices ADSP-2101KP-66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2101KP-66 technical specifications.
| Package/Case | PLCC |
| Frequency | 16.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 3KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2101KP-66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
