The ADSP-2101KP-80 is a 68-pin commercial digital signal processor from Analog Devices, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 31mA. The device features a 16-bit architecture with a 24-bit external data bus and a 14-bit address bus. It can operate at a maximum clock frequency of 20MHz.
Sign in to ask questions about the Analog Devices ADSP-2101KP-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2101KP-80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.18 |
| Length | 24.18 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 31 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| RoHS | No |
| Eccn Code | 3A991.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-2101KP-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.