The ADSP-21020KG-100 is a 32-bit digital signal processor with a 48-bit external data bus and 24-bit address bus. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 223 terminals and is packaged in a ceramic PGA-223 package. It can consume up to 420 mA of supply current and has a nominal supply voltage of 5 V, with a minimum and maximum supply voltage of 4.5 V and 5.5 V, respectively. The processor can operate at a maximum clock frequency of 25 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21020KG-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 223 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Pin Count | 223 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 420 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21020KG-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.