IC 48-BIT, 20 MHz, OTHER DSP, CPGA223, CERAMIC, PGA-223, Digital Signal Processor
Analog Devices ADSP-21020KG-80 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 223 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P223 |
| Pin Count | 223 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 370 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 48 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21020KG-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.