
Analog Devices ADSP-2104BPZ-80 technical specifications.
| Package/Case | PLCC |
| Frequency | 20MHz |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2104BPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
