
16-bit Digital Signal Processor (DSP) operating at 20MHz, featuring a 1.5KB RAM size and a single serial port with SSP interface. This surface-mount component, housed in a PLCC package with tin/lead plating, operates from a 4.5V to 5.5V supply, with a nominal 5V. It includes one timer/counter and is designed for a temperature range of -40°C to 85°C.
Analog Devices ADSP-2105BP-80 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Height | 4.45mm |
| Input Capacitance | 8pF |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Length | 24.23mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | No |
| Series | ADSP-21xx |
| Width | 24.23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-2105BP-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
