
Analog Devices ADSP-21060CW-133 technical specifications.
| Contact Plating | Gold |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 4MB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21060CW-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
