IC 48-BIT, 40 MHz, OTHER DSP, CQFP240, THERMALLY ENHANCED, METRIC, HEAT SINK, CERAMIC, QFP-240, Digital Signal Processor
Analog Devices ADSP-21060CWZ-160 technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 40MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.