IC 48-BIT, 33.3 MHz, OTHER DSP, CQFP240, LEAD FREE, THERMALLY ENHANCED, HEAT SINK, CERAMIC, QFP-240, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Max Frequency | 33MHz |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 512KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |